Coaxial Cable, 100m, CT125 Coaxial

RS Stock No.: 365-032Brand: NEUTRAL
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

NEUTRAL

Coaxial Type

CT125

Outer Diameter

7.8mm

Characteristic Impedance

75 Ω

Length

100m

Sheath Colour

Black

Insulation material

PVC

You may be interested in
Belden Coaxial Cable, 100m, Unterminated
P.O.A.1 Reel of 100 Metres (Exc. Vat)

P.O.A.

Coaxial Cable, 100m, CT125 Coaxial

P.O.A.

Coaxial Cable, 100m, CT125 Coaxial

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Belden Coaxial Cable, 100m, Unterminated
P.O.A.1 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Coaxial Type

CT125

Outer Diameter

7.8mm

Characteristic Impedance

75 Ω

Length

100m

Sheath Colour

Black

Insulation material

PVC

You may be interested in
Belden Coaxial Cable, 100m, Unterminated
P.O.A.1 Reel of 100 Metres (Exc. Vat)