Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Connector Set, 24 Way, 16.0A, Female

RS Stock No.: 492-5436Brand: NEUTRAL
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

24

Current Rating

16.0A

Gender

Female

Type

Connector Set

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Connector Set, 24 Way, 16.0A, Female

P.O.A.

Connector Set, 24 Way, 16.0A, Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

24

Current Rating

16.0A

Gender

Female

Type

Connector Set

You may be interested in