CR23 PCB mount,100nF 100R 250Vac
RS Stock No.: 210-364Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALCapacitance
100nF
Voltage
250V ac
Resistance
100Ω
Mounting Type
Solder Lug
Capacitance Tolerance
±10%
Product details
Diodes - Schottky Barrier Rectifiers
You may be interested in
KEMET RC Capacitor 100nF 100Ω Tolerance ±20% 250 V ac, 630V dc 2-ways , Through Hole, PMZBrand: KEMET
€ 11.172Each (In a Pack of 5) (Exc. Vat)
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
CR23 PCB mount,100nF 100R 250Vac
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
CR23 PCB mount,100nF 100R 250Vac
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
You may be interested in
KEMET RC Capacitor 100nF 100Ω Tolerance ±20% 250 V ac, 630V dc 2-ways , Through Hole, PMZBrand: KEMET
€ 11.172Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALCapacitance
100nF
Voltage
250V ac
Resistance
100Ω
Mounting Type
Solder Lug
Capacitance Tolerance
±10%
Product details
Diodes - Schottky Barrier Rectifiers
You may be interested in
KEMET RC Capacitor 100nF 100Ω Tolerance ±20% 250 V ac, 630V dc 2-ways , Through Hole, PMZBrand: KEMET
€ 11.172Each (In a Pack of 5) (Exc. Vat)