Flexible draw large steel latch

RS Stock No.: 288-8571Brand: NEUTRAL
View all in Door Latches

Technical Document

Specifications

Brand

NEUTRAL

Operating Tension

5.9lbf

Dimensions

78.6 x 17.9 x 23.9mm

Depth

23.9 mm

Length

78.6mm

Width

17.9mm

Product details

Flexible Draw Latch EPDM Rubber

Available in two sizes, these flexible draw latches are made of strong, black EPDM rubber and stainless steel making them completely corrosion resistant.Use these latches anywhere you need to offer some tolerance for misalignment of mating panels, or to absorb and reduce vibration.,3mm fixing dia,

You may be interested in
Southco Stainless Steel Hasp & Staple, 78.6 x 17.9mm
€ 16.641Each (In a Pack of 2) (Exc. Vat)

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Flexible draw large steel latch

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Flexible draw large steel latch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Southco Stainless Steel Hasp & Staple, 78.6 x 17.9mm
€ 16.641Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Operating Tension

5.9lbf

Dimensions

78.6 x 17.9 x 23.9mm

Depth

23.9 mm

Length

78.6mm

Width

17.9mm

Product details

Flexible Draw Latch EPDM Rubber

Available in two sizes, these flexible draw latches are made of strong, black EPDM rubber and stainless steel making them completely corrosion resistant.Use these latches anywhere you need to offer some tolerance for misalignment of mating panels, or to absorb and reduce vibration.,3mm fixing dia,

You may be interested in
Southco Stainless Steel Hasp & Staple, 78.6 x 17.9mm
€ 16.641Each (In a Pack of 2) (Exc. Vat)