Green PVC sleeve,4mm bore 30m L

RS Stock No.: 399-271Brand: NEUTRAL
View all in Cable Sleeves

Technical Document

Specifications

Brand

NEUTRAL

Product details

PVC 10 to 50m

Conforms to BS 2848 type 3 Class 85T.

Temperature Rating -40 → 85°C

You may be interested in
RS PRO PVC Green Cable Sleeve, 4mm Diameter, 30m Length
€ 29.611 Bag of 30 Metres (Exc. Vat)

P.O.A.

Green PVC sleeve,4mm bore 30m L

P.O.A.

Green PVC sleeve,4mm bore 30m L

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO PVC Green Cable Sleeve, 4mm Diameter, 30m Length
€ 29.611 Bag of 30 Metres (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Product details

PVC 10 to 50m

Conforms to BS 2848 type 3 Class 85T.

Temperature Rating -40 → 85°C

You may be interested in
RS PRO PVC Green Cable Sleeve, 4mm Diameter, 30m Length
€ 29.611 Bag of 30 Metres (Exc. Vat)