Technical Document
Specifications
Brand
NEUTRALLocking & Holding
Full Extension Lock Only
Cylinder Material
Steel
End Connector Material
Nylon, Steel
End Connector
Ball & Socket Joint
Stroke Length
300mm
Rod Diameter
28mm
Tube Diameter
14mm
Maximum Force
2500N
Minimum Force
200N
You may be interested in
Camloc Steel Gas Strut, with Ball & Socket Joint, 680.0mm Extended Length, 300.0mm Stroke LengthBrand: Camloc Gas Springs
€ 220.841 Pair (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Steel Gas Strut, with Ball & Socket Joint 300mm Stroke Length
1
P.O.A.
Steel Gas Strut, with Ball & Socket Joint 300mm Stroke Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Camloc Steel Gas Strut, with Ball & Socket Joint, 680.0mm Extended Length, 300.0mm Stroke LengthBrand: Camloc Gas Springs
€ 220.841 Pair (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALLocking & Holding
Full Extension Lock Only
Cylinder Material
Steel
End Connector Material
Nylon, Steel
End Connector
Ball & Socket Joint
Stroke Length
300mm
Rod Diameter
28mm
Tube Diameter
14mm
Maximum Force
2500N
Minimum Force
200N
You may be interested in
Camloc Steel Gas Strut, with Ball & Socket Joint, 680.0mm Extended Length, 300.0mm Stroke LengthBrand: Camloc Gas Springs
€ 220.841 Pair (Exc. Vat)