2.1 V Green LED 5mm Through Hole, HLMP HLMP-3507

RS Stock No.: 180-8524Brand: NEUTRALManufacturers Part No.: HLMP-3507
View all in LEDs

Technical Document

Specifications

Brand

NEUTRAL

LED Colours

Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

4.2 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

569 nm

Lens Colour

Green

Series

HLMP

Dimensions

5 x 9.19mm

You may be interested in
Broadcom2.1 V Green LED 5mm Through Hole, HLMP-3507
€ 0.843Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

2.1 V Green LED 5mm Through Hole, HLMP HLMP-3507

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

2.1 V Green LED 5mm Through Hole, HLMP HLMP-3507
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Broadcom2.1 V Green LED 5mm Through Hole, HLMP-3507
€ 0.843Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

LED Colours

Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

4.2 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

569 nm

Lens Colour

Green

Series

HLMP

Dimensions

5 x 9.19mm

You may be interested in
Broadcom2.1 V Green LED 5mm Through Hole, HLMP-3507
€ 0.843Each (In a Pack of 5) (Exc. Vat)