Jack Connector 3.5 mm Cable Mount Socket

RS Stock No.: 454-249Brand: NEUTRAL
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

NEUTRAL

Gender

Female

Size

3.5 mm

Mounting Type

Cable Mount

Body Orientation

Straight

Housing Material

PVC

Contact Material

Brass

You may be interested in
RS PRO Jack Connector 3.5 mm Cable Mount Mono Socket
€ 1.786Each (In a Pack of 10) (Exc. Vat)

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Jack Connector 3.5 mm Cable Mount Socket

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Jack Connector 3.5 mm Cable Mount Socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Jack Connector 3.5 mm Cable Mount Mono Socket
€ 1.786Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Gender

Female

Size

3.5 mm

Mounting Type

Cable Mount

Body Orientation

Straight

Housing Material

PVC

Contact Material

Brass

You may be interested in
RS PRO Jack Connector 3.5 mm Cable Mount Mono Socket
€ 1.786Each (In a Pack of 10) (Exc. Vat)