Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Machine Reamer Bit, 23/32 → 25/32in Diameter, 7 in Overall

RS Stock No.: 374-575Brand: NEUTRAL
View all in Reamer Bits

Technical Document

Specifications

Brand

NEUTRAL

Diameter

23/32 → 25/32in

Overall Length

7 in

Cut Length

2.5in

Number Of Flutes

6

Material

HSS

Product details

Adjustable Reamers

Fully adjustable between specified ranges, ideal for reaming solid or split bearings/bushes etc.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Machine Reamer Bit, 23/32 → 25/32in Diameter, 7 in Overall

P.O.A.

Machine Reamer Bit, 23/32 → 25/32in Diameter, 7 in Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Diameter

23/32 → 25/32in

Overall Length

7 in

Cut Length

2.5in

Number Of Flutes

6

Material

HSS

Product details

Adjustable Reamers

Fully adjustable between specified ranges, ideal for reaming solid or split bearings/bushes etc.

You may be interested in