Yoke Track Roller NATR12LL, 12mm ID, 32mm OD

RS Stock No.: 198-8793Brand: NEUTRALManufacturers Part No.: NATR12LL
View all in Cam Followers

Technical Document

Specifications

Brand

NEUTRAL

Roller Diameter

32mm

Roller Length

14mm

Type

Yoke

Bore Size

12mm

Static Load Rating

11100N

Dynamic Load Rating

8500N

Ring Slide & Track System Bearing Type

Eccentric

You may be interested in
Yoke Cam Follower 12mm ID, 32mm OD
€ 47.22Each (Exc. Vat)

P.O.A.

Yoke Track Roller NATR12LL, 12mm ID, 32mm OD

P.O.A.

Yoke Track Roller NATR12LL, 12mm ID, 32mm OD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Yoke Cam Follower 12mm ID, 32mm OD
€ 47.22Each (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Roller Diameter

32mm

Roller Length

14mm

Type

Yoke

Bore Size

12mm

Static Load Rating

11100N

Dynamic Load Rating

8500N

Ring Slide & Track System Bearing Type

Eccentric

You may be interested in
Yoke Cam Follower 12mm ID, 32mm OD
€ 47.22Each (Exc. Vat)