Yoke type track roller,40mm OD 17mm ID

RS Stock No.: 198-8816Brand: NEUTRALManufacturers Part No.: NATR17LL
View all in Cam Followers

Technical Document

Specifications

Brand

NEUTRAL

Roller Diameter

40mm

Roller Length

20mm

Type

Yoke

Bore Size

17mm

Static Load Rating

22100N

Dynamic Load Rating

13600N

Ring Slide & Track System Bearing Type

Eccentric

You may be interested in
Yoke Cam Follower 17mm ID, 40mm OD
€ 49.13Each (Exc. Vat)

P.O.A.

Yoke type track roller,40mm OD 17mm ID

P.O.A.

Yoke type track roller,40mm OD 17mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Yoke Cam Follower 17mm ID, 40mm OD
€ 49.13Each (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Roller Diameter

40mm

Roller Length

20mm

Type

Yoke

Bore Size

17mm

Static Load Rating

22100N

Dynamic Load Rating

13600N

Ring Slide & Track System Bearing Type

Eccentric

You may be interested in
Yoke Cam Follower 17mm ID, 40mm OD
€ 49.13Each (Exc. Vat)