E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Non-Conductive Copper Tape, 50mm x 33m

RS Stock No.: 512-272Brand: NEUTRAL
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Brand

NEUTRAL

Total Thickness

0.065mm

Foil Thickness

0.035mm

Width

50mm

Length

33m

Conductivity

Non-Conductive

Adhesion Strength

4.5 N/cm

Adhesive Material

Acrylic

Material Plating

None

Tensile Strength

40N/cm

Maximum Temperature Resistance

+155°C

Minimum Temperature Resistance

-20°C

Product details

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Non-Conductive Copper Tape, 50mm x 33m

P.O.A.

Non-Conductive Copper Tape, 50mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Total Thickness

0.065mm

Foil Thickness

0.035mm

Width

50mm

Length

33m

Conductivity

Non-Conductive

Adhesion Strength

4.5 N/cm

Adhesive Material

Acrylic

Material Plating

None

Tensile Strength

40N/cm

Maximum Temperature Resistance

+155°C

Minimum Temperature Resistance

-20°C

Product details

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

You may be interested in