Nylon male ratchet handle,M8x32mm

RS Stock No.: 382-8233Brand: NEUTRAL
View all in Clamping Levers

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

32mm

Handle Material

Nylon

Shaft Material

Steel

Length

74mm

You may be interested in
RS PRO Clamping Lever, M8 x 32mm
€ 18.476Each (In a Pack of 2) (Exc. Vat)

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Nylon male ratchet handle,M8x32mm

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Nylon male ratchet handle,M8x32mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Clamping Lever, M8 x 32mm
€ 18.476Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

32mm

Handle Material

Nylon

Shaft Material

Steel

Length

74mm

You may be interested in
RS PRO Clamping Lever, M8 x 32mm
€ 18.476Each (In a Pack of 2) (Exc. Vat)