Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Pallet Truck, 1000mm x 150mm, 2000kg

RS Stock No.: 388-6223Brand: NEUTRAL
View all in Pallet Trucks

Technical Document

Specifications

Brand

NEUTRAL

Load Capacity

2000kg

Outside Fork Width

685mm

Lifting Height

190mm

Fork Length

1000mm

Fork Width

150mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Pallet Truck, 1000mm x 150mm, 2000kg

P.O.A.

Pallet Truck, 1000mm x 150mm, 2000kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Load Capacity

2000kg

Outside Fork Width

685mm

Lifting Height

190mm

Fork Length

1000mm

Fork Width

150mm

You may be interested in