Panel mount siren,130mA 6-14Vdc 105dB
RS Stock No.: 217-8925Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALMounting Type
Panel Mount
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
14V dc
Sound Level
105dB
Tone Type
Siren
Diameter
60mm
Height
50mm
Dimensions
60 (Dia.) x 50mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Maximum Frequency
3.5kHz
Minimum Frequency
2000Hz
Supply Current
130mA
You may be interested in
Allen Bradley 855P Series Panel Mount Siren, 12 → 24 V ac/dc, 105dB at 1 m, IP65, AC, DCBrand: Allen Bradley
€ 180.78Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Panel mount siren,130mA 6-14Vdc 105dB
1
P.O.A.
Panel mount siren,130mA 6-14Vdc 105dB
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Allen Bradley 855P Series Panel Mount Siren, 12 → 24 V ac/dc, 105dB at 1 m, IP65, AC, DCBrand: Allen Bradley
€ 180.78Each (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALMounting Type
Panel Mount
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
14V dc
Sound Level
105dB
Tone Type
Siren
Diameter
60mm
Height
50mm
Dimensions
60 (Dia.) x 50mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Maximum Frequency
3.5kHz
Minimum Frequency
2000Hz
Supply Current
130mA
You may be interested in
Allen Bradley 855P Series Panel Mount Siren, 12 → 24 V ac/dc, 105dB at 1 m, IP65, AC, DCBrand: Allen Bradley
€ 180.78Each (Exc. Vat)