E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Plain Bush, 3mm Shaft Diameter, 6mm Outside Diameter

RS Stock No.: 262-1823Brand: NEUTRAL
View all in Plain Bushes

Technical Document

Specifications

Brand

NEUTRAL

Shaft Diameter

3mm

Outside Diameter

6mm

Material

Bronze

Length

8mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Plain Bush, 3mm Shaft Diameter, 6mm Outside Diameter

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Plain Bush, 3mm Shaft Diameter, 6mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Shaft Diameter

3mm

Outside Diameter

6mm

Material

Bronze

Length

8mm

You may be interested in