POM 12 Teeth Spur Gear, 0.5 Module, 2mm Bore Diam, 6mm Pitch Diam, 4.5mm Hub Diam
RS Stock No.: 745-220Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
0.5
Number Of Teeth
12
Material
POM
Bore Diameter
2mm
Pitch Diameter
6mm
Hub Diameter
4.5mm
Face Width
3mm
You may be interested in
RS PRO POM 12 Teeth Spur Gear, 0.5 Module, 2mm Bore Diam, 6mm Pitch Diam, 4.5mm Hub DiamBrand: RS PRO
€ 7.25Each (Exc. Vat)
P.O.A.
POM 12 Teeth Spur Gear, 0.5 Module, 2mm Bore Diam, 6mm Pitch Diam, 4.5mm Hub Diam
1
P.O.A.
POM 12 Teeth Spur Gear, 0.5 Module, 2mm Bore Diam, 6mm Pitch Diam, 4.5mm Hub Diam
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO POM 12 Teeth Spur Gear, 0.5 Module, 2mm Bore Diam, 6mm Pitch Diam, 4.5mm Hub DiamBrand: RS PRO
€ 7.25Each (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALModule
0.5
Number Of Teeth
12
Material
POM
Bore Diameter
2mm
Pitch Diameter
6mm
Hub Diameter
4.5mm
Face Width
3mm
You may be interested in
RS PRO POM 12 Teeth Spur Gear, 0.5 Module, 2mm Bore Diam, 6mm Pitch Diam, 4.5mm Hub DiamBrand: RS PRO
€ 7.25Each (Exc. Vat)