POM 20 Teeth Spur Gear, 0.8 Module, 5mm Bore Diam, 16mm Pitch Diam, 10mm Hub Diam
RS Stock No.: 286-2440Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
0.8
Number Of Teeth
20
Material
POM
Bore Diameter
5mm
Pitch Diameter
16mm
Hub Diameter
10mm
Face Width
4mm
You may be interested in
RS PRO POM 20 Teeth Spur Gear, 0.8 Module, 5mm Bore Diam, 16mm Pitch Diam, 10mm Hub DiamBrand: RS PRO
€ 8.12Each (Exc. Vat)
P.O.A.
POM 20 Teeth Spur Gear, 0.8 Module, 5mm Bore Diam, 16mm Pitch Diam, 10mm Hub Diam
1
P.O.A.
POM 20 Teeth Spur Gear, 0.8 Module, 5mm Bore Diam, 16mm Pitch Diam, 10mm Hub Diam
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO POM 20 Teeth Spur Gear, 0.8 Module, 5mm Bore Diam, 16mm Pitch Diam, 10mm Hub DiamBrand: RS PRO
€ 8.12Each (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALModule
0.8
Number Of Teeth
20
Material
POM
Bore Diameter
5mm
Pitch Diameter
16mm
Hub Diameter
10mm
Face Width
4mm
You may be interested in
RS PRO POM 20 Teeth Spur Gear, 0.8 Module, 5mm Bore Diam, 16mm Pitch Diam, 10mm Hub DiamBrand: RS PRO
€ 8.12Each (Exc. Vat)