E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

POM Bevel Gear, 4mm Bore, 20 Teeth, 0.8 Module

RS Stock No.: 749-840Brand: NEUTRAL
View all in Mitre & Bevel Gears

Technical Document

Specifications

Brand

NEUTRAL

Bore

4mm

Module

0.8

Gear Type

Bevel

Material

POM

Number Of Teeth

20

Nominal Gear Ratio

2:1

Pressure Angle

20°

Hardness

110 → 120HRR

You may be interested in
Stock information temporarily unavailable.

P.O.A.

POM Bevel Gear, 4mm Bore, 20 Teeth, 0.8 Module

P.O.A.

POM Bevel Gear, 4mm Bore, 20 Teeth, 0.8 Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Bore

4mm

Module

0.8

Gear Type

Bevel

Material

POM

Number Of Teeth

20

Nominal Gear Ratio

2:1

Pressure Angle

20°

Hardness

110 → 120HRR

You may be interested in