Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Red PVC sleeve,2mm bore 50m L

RS Stock No.: 399-120Brand: NEUTRAL
View all in Cable Sleeves

Technical Document

Specifications

Brand

NEUTRAL

Product details

PVC 10 to 50m

Conforms to BS 2848 type 3 Class 85T.

Temperature Rating -40 → 85°C

You may be interested in
RS PRO PVC Red Cable Sleeve, 2mm Diameter, 50m Length
€ 31.041 Bag of 50 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Red PVC sleeve,2mm bore 50m L

P.O.A.

Red PVC sleeve,2mm bore 50m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PVC Red Cable Sleeve, 2mm Diameter, 50m Length
€ 31.041 Bag of 50 Metres (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Product details

PVC 10 to 50m

Conforms to BS 2848 type 3 Class 85T.

Temperature Rating -40 → 85°C

You may be interested in
RS PRO PVC Red Cable Sleeve, 2mm Diameter, 50m Length
€ 31.041 Bag of 50 Metres (Exc. Vat)