RK Insulated, Tin Crimp Pin Connector, 3.9mm Pin Diameter, 10mm Pin Length, Red
RS Stock No.: 361-9275Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALSeries
RK
Insulation
Insulated
Overall Length
19.8mm
Pin Diameter
3.9mm
Pin Length
10mm
Colour
Red
Contact Plating
Tin
Product details
Insulated Funnel Entry
This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.
You may be interested in
RS PRO Insulated, Tin Crimp Pin Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 1.9mm Pin Diameter, 10mm Pin Length, RedBrand: RS PRO
€ 0.26Each (In a Pack of 100) (Exc. Vat)
P.O.A.
Each (In a Pack of 100) (Exc. Vat)
RK Insulated, Tin Crimp Pin Connector, 3.9mm Pin Diameter, 10mm Pin Length, Red
100
P.O.A.
Each (In a Pack of 100) (Exc. Vat)
RK Insulated, Tin Crimp Pin Connector, 3.9mm Pin Diameter, 10mm Pin Length, Red
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
You may be interested in
RS PRO Insulated, Tin Crimp Pin Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 1.9mm Pin Diameter, 10mm Pin Length, RedBrand: RS PRO
€ 0.26Each (In a Pack of 100) (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALSeries
RK
Insulation
Insulated
Overall Length
19.8mm
Pin Diameter
3.9mm
Pin Length
10mm
Colour
Red
Contact Plating
Tin
Product details
Insulated Funnel Entry
This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.
You may be interested in
RS PRO Insulated, Tin Crimp Pin Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 1.9mm Pin Diameter, 10mm Pin Length, RedBrand: RS PRO
€ 0.26Each (In a Pack of 100) (Exc. Vat)