Steel, 52 x 41 x 13.5mm

RS Stock No.: 206-4602Brand: NEUTRAL
View all in Door Latches

Technical Document

Specifications

Brand

NEUTRAL

Material

Steel

Lockable

Yes, Lock Not Included

Operating Tension

30kgf

Dimensions

52 x 41 x 13.5mm

Depth

13.5 mm

Length

52mm

Width

41mm

You may be interested in
RS PRO Steel Lockable Toggle Latch, 41 x 41 x 14mm
€ 7.316Each (In a Pack of 2) (Exc. Vat)

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Steel, 52 x 41 x 13.5mm

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Steel, 52 x 41 x 13.5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Steel Lockable Toggle Latch, 41 x 41 x 14mm
€ 7.316Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Material

Steel

Lockable

Yes, Lock Not Included

Operating Tension

30kgf

Dimensions

52 x 41 x 13.5mm

Depth

13.5 mm

Length

52mm

Width

41mm

You may be interested in
RS PRO Steel Lockable Toggle Latch, 41 x 41 x 14mm
€ 7.316Each (In a Pack of 2) (Exc. Vat)