Steel Wall Box, IP66, 1000 mm x 800 mm
RS Stock No.: 487-416Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALExternal Height
1000 mm
External Width
800 mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 1000 mm x 800 mm x 250mmBrand: Schneider Electric
€ 585.99Each (Exc. Vat)
P.O.A.
Steel Wall Box, IP66, 1000 mm x 800 mm
1
P.O.A.
Steel Wall Box, IP66, 1000 mm x 800 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 1000 mm x 800 mm x 250mmBrand: Schneider Electric
€ 585.99Each (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALExternal Height
1000 mm
External Width
800 mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 1000 mm x 800 mm x 250mmBrand: Schneider Electric
€ 585.99Each (Exc. Vat)