E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Unslotted Din Rail, 1m x 35mm x 7.5mm

RS Stock No.: 176-652Brand: NEUTRAL
View all in DIN Rails

Technical Document

Specifications

Brand

NEUTRAL

Compatibility

Top Hat

Length

1m

Width

35mm

Height

7.5mm

DIN Rail Type

Unslotted

Material

Steel

Product details

DIN rails, 7.5 mm

From the trusted RS PRO brand, a selection of robust TS-35 standard DIN rails used for mounting various electrical and industrial equipment. The TS-35 rail or Top Hat as it is also known is manufactured from cold rolled steel which is then zinc coated and clear passivated. This ensures its strength and corrosion proof properties. Un-slotted profiles and available in various lengths for easy attachment and wiring.

What is DIN Rail?

DIN Rail is a metal rail used to mount electrical, pneumatic and hydraulic components in control cabinets, enclosures racks and panels. DIN Rail is manufactured to conform to a specific set of standards outlined by the Deutsch Institute von Normen (DIN). Due to the uniform profile, it ensures components can be sourced from several different manufacturers and suppliers, safe in the knowledge all products can be mounted on the same rail.

Why should you use RS PRO Top Hat DIN Rail?

Using RS PRO DIN rail enables you to mount your electrical components safely and securely. It provides a central location where wiring can be connected and maintained quickly and efficiently.

• Saves space – DIN rail terminals and smaller DIN mounted components can be packed into smaller spaces.
• Saves time - DIN mounted components easily slide or snap onto the rail. Relays, timers, circuit breakers and similar products can also be mounted into compatible bases for rapid connection.
• Saves money – DIN rail provides a cost-effective solution as it allows for a higher density of component mounting, which reduces wiring cost and enclosure space.

Features and Benefits

• Industry standard symmetrical rail – 35 mm x 7.5 mm (Width x Depth)
• Zinc-plated and clear passivated steel material
• Un-slotted profile
• 1m and 2m lengths
• Conforms to EN5022 and DIN 46277-3 standards

Applications

TS-35 standard Top Hat DIN rail is used in a wide variety of industrial applications. It is the most popular size of rail and can be found in almost every rack, panel, and enclosure across many industries and environments. Standard Top Hat rail is ideal where smaller type of component is needed. Some of the most common are

• DIN rail terminal blocks
• Power supplies
• Plug in relays
• Timer modules
• Panel meters
• I/O devices
• Robotics
• Automation and control devices

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 4) (Exc. Vat)

Unslotted Din Rail, 1m x 35mm x 7.5mm

P.O.A.

Each (In a Pack of 4) (Exc. Vat)

Unslotted Din Rail, 1m x 35mm x 7.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Compatibility

Top Hat

Length

1m

Width

35mm

Height

7.5mm

DIN Rail Type

Unslotted

Material

Steel

Product details

DIN rails, 7.5 mm

From the trusted RS PRO brand, a selection of robust TS-35 standard DIN rails used for mounting various electrical and industrial equipment. The TS-35 rail or Top Hat as it is also known is manufactured from cold rolled steel which is then zinc coated and clear passivated. This ensures its strength and corrosion proof properties. Un-slotted profiles and available in various lengths for easy attachment and wiring.

What is DIN Rail?

DIN Rail is a metal rail used to mount electrical, pneumatic and hydraulic components in control cabinets, enclosures racks and panels. DIN Rail is manufactured to conform to a specific set of standards outlined by the Deutsch Institute von Normen (DIN). Due to the uniform profile, it ensures components can be sourced from several different manufacturers and suppliers, safe in the knowledge all products can be mounted on the same rail.

Why should you use RS PRO Top Hat DIN Rail?

Using RS PRO DIN rail enables you to mount your electrical components safely and securely. It provides a central location where wiring can be connected and maintained quickly and efficiently.

• Saves space – DIN rail terminals and smaller DIN mounted components can be packed into smaller spaces.
• Saves time - DIN mounted components easily slide or snap onto the rail. Relays, timers, circuit breakers and similar products can also be mounted into compatible bases for rapid connection.
• Saves money – DIN rail provides a cost-effective solution as it allows for a higher density of component mounting, which reduces wiring cost and enclosure space.

Features and Benefits

• Industry standard symmetrical rail – 35 mm x 7.5 mm (Width x Depth)
• Zinc-plated and clear passivated steel material
• Un-slotted profile
• 1m and 2m lengths
• Conforms to EN5022 and DIN 46277-3 standards

Applications

TS-35 standard Top Hat DIN rail is used in a wide variety of industrial applications. It is the most popular size of rail and can be found in almost every rack, panel, and enclosure across many industries and environments. Standard Top Hat rail is ideal where smaller type of component is needed. Some of the most common are

• DIN rail terminal blocks
• Power supplies
• Plug in relays
• Timer modules
• Panel meters
• I/O devices
• Robotics
• Automation and control devices

You may be interested in