White 2tone low current sounder,10-25Vdc
RS Stock No.: 208-0317Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALSupply Voltage
10 → 25 V dc
Decibels at 1 Metre
100dB
Current Type
DC
Housing Colour
White
Mounting Style
Surface Mount
Maximum Decibel
100dB
Base Length
90mm
Minimum Temperature
-25°C
Base Width
90mm
Maximum Temperature
+55°C
Housing Material
ABS
You may be interested in
e2s SONF1 Series Surface Mount Electronic Sounder, 10 → 30 V dc, 100dB at 1 m, IP66, DC, 10-ToneBrand: e2s
€ 75.78Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
White 2tone low current sounder,10-25Vdc
1
P.O.A.
White 2tone low current sounder,10-25Vdc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
e2s SONF1 Series Surface Mount Electronic Sounder, 10 → 30 V dc, 100dB at 1 m, IP66, DC, 10-ToneBrand: e2s
€ 75.78Each (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALSupply Voltage
10 → 25 V dc
Decibels at 1 Metre
100dB
Current Type
DC
Housing Colour
White
Mounting Style
Surface Mount
Maximum Decibel
100dB
Base Length
90mm
Minimum Temperature
-25°C
Base Width
90mm
Maximum Temperature
+55°C
Housing Material
ABS
You may be interested in
e2s SONF1 Series Surface Mount Electronic Sounder, 10 → 30 V dc, 100dB at 1 m, IP66, DC, 10-ToneBrand: e2s
€ 75.78Each (Exc. Vat)