Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

YY Cable, 4 Cores, 1 mm², Unscreened, 50m, Grey PVC Sheath

RS Stock No.: 515-8520Brand: NEUTRAL
View all in Control Cable

Technical Document

Specifications

Brand

NEUTRAL

Number of Cores

4

Cross Sectional Area

1 mm²

Screened/Unscreened

Unscreened

Length

50m

Sheath Colour

Grey

Outer Diameter

7.5mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

32/0.2 mm

Conductor Material

Annealed Copper

Voltage Rating

300/500 V

Earth Cable

Yes

Maximum Operating Temperature

+70°C

Conductor Resistance

19.5 Ω/km

Insulation material

PVC

Current Rating

10 A

Minimum Operating Temperature

-5°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

YY Cable, 4 Cores, 1 mm², Unscreened, 50m, Grey PVC Sheath

P.O.A.

YY Cable, 4 Cores, 1 mm², Unscreened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number of Cores

4

Cross Sectional Area

1 mm²

Screened/Unscreened

Unscreened

Length

50m

Sheath Colour

Grey

Outer Diameter

7.5mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

32/0.2 mm

Conductor Material

Annealed Copper

Voltage Rating

300/500 V

Earth Cable

Yes

Maximum Operating Temperature

+70°C

Conductor Resistance

19.5 Ω/km

Insulation material

PVC

Current Rating

10 A

Minimum Operating Temperature

-5°C

You may be interested in