Neutrik Panel Mount XLR Connector, Male, 50 V, 3 Way, Silver over Nickel Plating

RS Stock No.: 405-742Brand: NeutrikManufacturers Part No.: NC3MP-BAGDistrelec Article No.: 14219055
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Male

Mounting Type

Panel Mount

Body Orientation

Straight

Contact Plating

Silver over Nickel

Housing Material

Zinc

Termination Method

Solder

Current Rating

16A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Liechtenstein

Product details

P Series XLR Panel Connectors

Precision engineered audio connectors. Their construction ensures reliable connection for both power and low level signal circuitry. Connector/Cable assembly is straightforward employing a minimal number of parts (no assembly screws used). Parts are polarised and securely fitted thereby eliminating connector noise. Available in either nickel or black chrome finishes. A latch secures mated connectors. Suitable hole punches for panel mounting parts: For type MP stock no.543-591 and for type FP1 stock no. 543-579.

Identification boots supplied in a bag of 9 colours, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black.
Identification collars in a bag of 10 colours: Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only.

Warning

Not to be used as mains connectors

€ 9.29

€ 9.29 Each (Exc. Vat)

€ 11.52

€ 11.52 Each (inc. VAT)

Neutrik Panel Mount XLR Connector, Male, 50 V, 3 Way, Silver over Nickel Plating

€ 9.29

€ 9.29 Each (Exc. Vat)

€ 11.52

€ 11.52 Each (inc. VAT)

Neutrik Panel Mount XLR Connector, Male, 50 V, 3 Way, Silver over Nickel Plating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 9.29
5 - 9€ 8.98
10 - 24€ 8.64
25 - 49€ 8.25
50+€ 7.94

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Male

Mounting Type

Panel Mount

Body Orientation

Straight

Contact Plating

Silver over Nickel

Housing Material

Zinc

Termination Method

Solder

Current Rating

16A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Liechtenstein

Product details

P Series XLR Panel Connectors

Precision engineered audio connectors. Their construction ensures reliable connection for both power and low level signal circuitry. Connector/Cable assembly is straightforward employing a minimal number of parts (no assembly screws used). Parts are polarised and securely fitted thereby eliminating connector noise. Available in either nickel or black chrome finishes. A latch secures mated connectors. Suitable hole punches for panel mounting parts: For type MP stock no.543-591 and for type FP1 stock no. 543-579.

Identification boots supplied in a bag of 9 colours, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black.
Identification collars in a bag of 10 colours: Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only.

Warning

Not to be used as mains connectors