Neutrik Panel Mount XLR Connector, Female, 50 V, 5 Way, Silver over Nickel Plating

RS Stock No.: 405-691Brand: NeutrikManufacturers Part No.: NC5FP-1Distrelec Article No.: 14220298
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

5

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Contact Plating

Silver over Nickel

Housing Material

Nylon

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

14220298

Country of Origin

Liechtenstein

Product details

P Series XLR Panel Connectors

Precision engineered audio connectors. Their construction ensures reliable connection for both power and low level signal circuitry. Connector/Cable assembly is straightforward employing a minimal number of parts (no assembly screws used). Parts are polarised and securely fitted thereby eliminating connector noise. Available in either nickel or black chrome finishes. A latch secures mated connectors. Suitable hole punches for panel mounting parts: For type MP stock no.543-591 and for type FP1 stock no. 543-579.

Identification boots supplied in a bag of 9 colours, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black.
Identification collars in a bag of 10 colours: Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only.

Warning

Not to be used as mains connectors

You may be interested in
Stock information temporarily unavailable.

€ 14.77

€ 14.77 Each (Exc. Vat)

€ 18.31

€ 18.31 Each (inc. VAT)

Neutrik Panel Mount XLR Connector, Female, 50 V, 5 Way, Silver over Nickel Plating

€ 14.77

€ 14.77 Each (Exc. Vat)

€ 18.31

€ 18.31 Each (inc. VAT)

Neutrik Panel Mount XLR Connector, Female, 50 V, 5 Way, Silver over Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 14.77
5 - 9€ 14.20
10 - 24€ 13.70
25 - 49€ 13.10
50+€ 12.50
You may be interested in

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

5

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Contact Plating

Silver over Nickel

Housing Material

Nylon

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

14220298

Country of Origin

Liechtenstein

Product details

P Series XLR Panel Connectors

Precision engineered audio connectors. Their construction ensures reliable connection for both power and low level signal circuitry. Connector/Cable assembly is straightforward employing a minimal number of parts (no assembly screws used). Parts are polarised and securely fitted thereby eliminating connector noise. Available in either nickel or black chrome finishes. A latch secures mated connectors. Suitable hole punches for panel mounting parts: For type MP stock no.543-591 and for type FP1 stock no. 543-579.

Identification boots supplied in a bag of 9 colours, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black.
Identification collars in a bag of 10 colours: Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only.

Warning

Not to be used as mains connectors

You may be interested in