Technical Document
Specifications
Brand
NeutrikNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Natural
Contact Plating
Silver
Housing Material
Zinc
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
50 V
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom
Product details
X Series XLR Cable Connector Trays
XLR connectors supplied in convenient, re-sealable trays.
Packs of 25 disassembled XLR's
Warning
Not to be used as mains connectors
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NeutrikNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Natural
Contact Plating
Silver
Housing Material
Zinc
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
50 V
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom
Product details
X Series XLR Cable Connector Trays
XLR connectors supplied in convenient, re-sealable trays.
Packs of 25 disassembled XLR's
Warning
Not to be used as mains connectors