Technical Document
Specifications
Brand
NeutrikNumber Of Contacts
5
Gender
Male
Mounting Type
Panel Mount
Body Orientation
Straight
Contact Plating
Silver over Nickel
Housing Material
Zinc
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
50 V
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Hungary
Product details
DL Series XLR Chassis Connectors
Brought to you by Neutrik, these panel mounted XLR connectors may be mounted in either the front or rear of a panel. With a simple screw mount frame, these XLR connectors are easy to install, and feature a locking mechanism that ensures a reliable mating. Sometimes known as a cannon jack, these XLR connectors are ideal for studio and stage applications.
Warning
Not to be used as mains connectors
€ 15.64
€ 15.64 Each (Exc. Vat)
€ 19.39
€ 19.39 Each (inc. VAT)
1
€ 15.64
€ 15.64 Each (Exc. Vat)
€ 19.39
€ 19.39 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 15.64 |
15 - 49 | € 14.98 |
50 - 99 | € 14.72 |
100+ | € 14.12 |
Technical Document
Specifications
Brand
NeutrikNumber Of Contacts
5
Gender
Male
Mounting Type
Panel Mount
Body Orientation
Straight
Contact Plating
Silver over Nickel
Housing Material
Zinc
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
50 V
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Hungary
Product details
DL Series XLR Chassis Connectors
Brought to you by Neutrik, these panel mounted XLR connectors may be mounted in either the front or rear of a panel. With a simple screw mount frame, these XLR connectors are easy to install, and feature a locking mechanism that ensures a reliable mating. Sometimes known as a cannon jack, these XLR connectors are ideal for studio and stage applications.
Warning
Not to be used as mains connectors