Technical Document
Specifications
Brand
NeutrikEthernet Connector Type
RJ45 Connector
Gender
Male
Mounting Type
Cable Mount
Orientation
Straight
Series
EtherCon
Distrelec Product Id
30130002
Country of Origin
Liechtenstein
You may be interested in
Amphenol Industrial Through Hole XLR Connector, Male, 8 Way, Nickel PlatingBrand: Amphenol Industrial
€ 8.122Each (In a Bag of 100) (Exc. Vat)
Stock information temporarily unavailable.
€ 6.84
€ 6.84 Each (Exc. Vat)
€ 8.48
€ 8.48 Each (inc. VAT)
Neutrik etherCON Series Male RJ45 Connector, Cable Mount Straight
1
€ 6.84
€ 6.84 Each (Exc. Vat)
€ 8.48
€ 8.48 Each (inc. VAT)
Neutrik etherCON Series Male RJ45 Connector, Cable Mount Straight
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 6.84 |
10 - 19 | € 6.79 |
20 - 34 | € 6.71 |
35+ | € 6.45 |
You may be interested in
Amphenol Industrial Through Hole XLR Connector, Male, 8 Way, Nickel PlatingBrand: Amphenol Industrial
€ 8.122Each (In a Bag of 100) (Exc. Vat)
Technical Document
Specifications
Brand
NeutrikEthernet Connector Type
RJ45 Connector
Gender
Male
Mounting Type
Cable Mount
Orientation
Straight
Series
EtherCon
Distrelec Product Id
30130002
Country of Origin
Liechtenstein
You may be interested in
Amphenol Industrial Through Hole XLR Connector, Male, 8 Way, Nickel PlatingBrand: Amphenol Industrial
€ 8.122Each (In a Bag of 100) (Exc. Vat)