Neutrik NLT4MPXX Panel Mount Loudspeaker Connector Plug, 4 Way, 30A, Tab Termination
Technical Document
Specifications
Brand
NeutrikGender
Male
Number Of Contacts
4
Body Orientation
Straight
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Termination Method
Tab
Current Rating
30A
Stock information temporarily unavailable.
€ 17.23
€ 17.23 Each (Exc. Vat)
€ 21.37
€ 21.37 Each (inc. VAT)
Neutrik NLT4MPXX Panel Mount Loudspeaker Connector Plug, 4 Way, 30A, Tab Termination
1
€ 17.23
€ 17.23 Each (Exc. Vat)
€ 21.37
€ 21.37 Each (inc. VAT)
Neutrik NLT4MPXX Panel Mount Loudspeaker Connector Plug, 4 Way, 30A, Tab Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NeutrikGender
Male
Number Of Contacts
4
Body Orientation
Straight
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Termination Method
Tab
Current Rating
30A