Technical Document
Specifications
Brand
NeutrikGender
Male
Size
6.35 mm
Mounting Type
Cable Mount
Type
Stereo
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Housing Material
PA
Voltage Rating
50 V
Contact Material
Brass
No of Poles/ Way
3
Distrelec Product Id
14278112
Country of Origin
Liechtenstein
Product details
X-Series 1/4 in. Professional Jack Plugs
Extra slim 1/4 in. plug with a diecast shell
Improved chuck type strain relief for reliable cable retention
Precision machined one-piece contacts - avoid hook up of tip contact
6.35mm Neutrik
0.25 in. Professional: Jack connectors for use where applications demand a rugged connector, built to exacting standards.
€ 9.45
€ 9.45 Each (Exc. Vat)
€ 11.72
€ 11.72 Each (inc. VAT)
1
€ 9.45
€ 9.45 Each (Exc. Vat)
€ 11.72
€ 11.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 9.45 |
5 - 9 | € 9.06 |
10 - 24 | € 8.80 |
25 - 49 | € 8.38 |
50+ | € 7.99 |
Technical Document
Specifications
Brand
NeutrikGender
Male
Size
6.35 mm
Mounting Type
Cable Mount
Type
Stereo
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Housing Material
PA
Voltage Rating
50 V
Contact Material
Brass
No of Poles/ Way
3
Distrelec Product Id
14278112
Country of Origin
Liechtenstein
Product details
X-Series 1/4 in. Professional Jack Plugs
Extra slim 1/4 in. plug with a diecast shell
Improved chuck type strain relief for reliable cable retention
Precision machined one-piece contacts - avoid hook up of tip contact
6.35mm Neutrik
0.25 in. Professional: Jack connectors for use where applications demand a rugged connector, built to exacting standards.