Neutrik Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole

RS Stock No.: 395-1074Brand: NeutrikManufacturers Part No.: NYS224G
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

Neutrik

Gender

Male

Size

6.35 mm

Mounting Type

Cable Mount

Type

Mono

Contact Plating

Gold

No of Poles/ Way

2

Country of Origin

China

Product details

Mono Jack Plugs

Brought to you under the trusted RS Pro brand, this 1/4in jack plug is robust and reliable. With brass contacts and nickel contact plating, this phone plug is cost effective and suitable for demanding applications.
The mono jack plug is solder terminated, and has an inbuilt strain relief to ensure a a dependable connection over a long use life.

Mono phone connectors are widely used in the music industry. Whether in amplifiers or instruments such as electric guitars and keyboards, these quick-connect jack plugs are prevalent on the stage and in the studio.

Features and Benefits

• Integrated strain relief
• Nickel contact plating
• Robust shell with ergonomic grip pattern

You may be interested in
Stock information temporarily unavailable.

€ 4.88

€ 4.88 Each (Exc. Vat)

€ 6.05

€ 6.05 Each (inc. VAT)

Neutrik Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole

€ 4.88

€ 4.88 Each (Exc. Vat)

€ 6.05

€ 6.05 Each (inc. VAT)

Neutrik Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 4.88
25 - 49€ 4.86
50 - 99€ 4.75
100+€ 4.41
You may be interested in

Technical Document

Specifications

Brand

Neutrik

Gender

Male

Size

6.35 mm

Mounting Type

Cable Mount

Type

Mono

Contact Plating

Gold

No of Poles/ Way

2

Country of Origin

China

Product details

Mono Jack Plugs

Brought to you under the trusted RS Pro brand, this 1/4in jack plug is robust and reliable. With brass contacts and nickel contact plating, this phone plug is cost effective and suitable for demanding applications.
The mono jack plug is solder terminated, and has an inbuilt strain relief to ensure a a dependable connection over a long use life.

Mono phone connectors are widely used in the music industry. Whether in amplifiers or instruments such as electric guitars and keyboards, these quick-connect jack plugs are prevalent on the stage and in the studio.

Features and Benefits

• Integrated strain relief
• Nickel contact plating
• Robust shell with ergonomic grip pattern

You may be interested in