NEWHAVEN DISPLAY INTERNATIONAL 1.39in Blue Passive matrix OLED Display PCB Mount Parallel Interface

RS Stock No.: 181-335Brand: NEWHAVEN DISPLAY INTERNATIONALManufacturers Part No.: NHD-0216MW-PB3
brand-logo
View all in OLED Displays

Technical Document

Specifications

Diagonal Display Size

1.39in

Viewing Area Dimensions

36.22 x 11.4mm

Matrix Type

Passive

Display Colours

Blue

Driver Mounting

PCB Mount

Interface Ports

Parallel

Country of Origin

China

€ 50.27

€ 50.27 Each (Exc. Vat)

€ 62.33

€ 62.33 Each (inc. VAT)

NEWHAVEN DISPLAY INTERNATIONAL 1.39in Blue Passive matrix OLED Display PCB Mount Parallel Interface

€ 50.27

€ 50.27 Each (Exc. Vat)

€ 62.33

€ 62.33 Each (inc. VAT)

NEWHAVEN DISPLAY INTERNATIONAL 1.39in Blue Passive matrix OLED Display PCB Mount Parallel Interface

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Diagonal Display Size

1.39in

Viewing Area Dimensions

36.22 x 11.4mm

Matrix Type

Passive

Display Colours

Blue

Driver Mounting

PCB Mount

Interface Ports

Parallel

Country of Origin

China