NEWHAVEN DISPLAY INTERNATIONAL 2.23in White Passive matrix OLED Display 128 x 32pixels PCB Mount I2C, Parallel, SPI
RS Stock No.: 181-321Brand: NEWHAVEN DISPLAY INTERNATIONALManufacturers Part No.: NHD-2.23-12832UCW3

Technical Document
Specifications
Diagonal Display Size
2.23in
Viewing Area Dimensions
57.02 x 15.1mm
Matrix Type
Passive
Display Colours
White
Resolution
128 x 32pixels
Driver Mounting
PCB Mount
Interface Ports
I2C, Parallel, SPI
Country of Origin
China
Stock information temporarily unavailable.
€ 58.52
€ 58.52 Each (Exc. Vat)
€ 72.56
€ 72.56 Each (inc. VAT)
NEWHAVEN DISPLAY INTERNATIONAL 2.23in White Passive matrix OLED Display 128 x 32pixels PCB Mount I2C, Parallel, SPI
1
€ 58.52
€ 58.52 Each (Exc. Vat)
€ 72.56
€ 72.56 Each (inc. VAT)
NEWHAVEN DISPLAY INTERNATIONAL 2.23in White Passive matrix OLED Display 128 x 32pixels PCB Mount I2C, Parallel, SPI
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Diagonal Display Size
2.23in
Viewing Area Dimensions
57.02 x 15.1mm
Matrix Type
Passive
Display Colours
White
Resolution
128 x 32pixels
Driver Mounting
PCB Mount
Interface Ports
I2C, Parallel, SPI
Country of Origin
China