Technical Document
Specifications
Brand
NewLinkDevice Type
Switch
Video Connection Type
HDMI
Number of Video Inputs
2
Number of Video Outputs
1
Maximum Resolution
1920 x 1080
Audio Connection Type
HDMI
Country of Origin
China
Product details
HDMI 2 Way Auto/Manual Switch
The HDMI switch routes high definition video (in multiple resolutions up to 1080p) and digital audio from any one of the two sources to display unit. Two inputs accommodate the simultaneous connection of up to two high definition video sources, such as satellite systems and HD DVD players. The output sends the high definition audio/video signals to a high definition display
Supports HDMI v1.3b
Supports 12-bit Deep Colour
24K Gold plated
High Performance up to 2.5Gbps
Multifunctional switching: Intelligent/Manual
Resolutions up to 1080p
Computer resolutions up to 1920x1200
HDMI/HDCP pass-through
€ 31.25
€ 31.25 Each (Exc. Vat)
€ 38.75
€ 38.75 Each (inc. VAT)
1
€ 31.25
€ 31.25 Each (Exc. Vat)
€ 38.75
€ 38.75 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NewLinkDevice Type
Switch
Video Connection Type
HDMI
Number of Video Inputs
2
Number of Video Outputs
1
Maximum Resolution
1920 x 1080
Audio Connection Type
HDMI
Country of Origin
China
Product details
HDMI 2 Way Auto/Manual Switch
The HDMI switch routes high definition video (in multiple resolutions up to 1080p) and digital audio from any one of the two sources to display unit. Two inputs accommodate the simultaneous connection of up to two high definition video sources, such as satellite systems and HD DVD players. The output sends the high definition audio/video signals to a high definition display
Supports HDMI v1.3b
Supports 12-bit Deep Colour
24K Gold plated
High Performance up to 2.5Gbps
Multifunctional switching: Intelligent/Manual
Resolutions up to 1080p
Computer resolutions up to 1920x1200
HDMI/HDCP pass-through