VGA (+ AUDIO) - HDMI LEADED ADAPTOR

RS Stock No.: 918-6835Brand: NewLinkManufacturers Part No.: NLHDMI-SVGACAB-USB
brand-logo
View all in KVM Accessories

Technical Document

Specifications

Brand

NewLink

Country of Origin

China

Product details

VGA+USB Audio to HDMI Converter

The NEWlink VGA to HDMI converter can convert the analogue signal coming from your PC into a digital HDMI signal. Allowing you to plug your older laptop or desktop computer into a modern HD television.
You can not only enjoy a high definition image but also audio from the attached USB cable. Power and Audio are provided from the USB cable; simply plug into your computer. No external power adapter is needed

Easy to Use: Installs in seconds, does not need drivers
Conversion: It can convert VGA & Audio into a complete HDMI signal
Leaded type adapter with builtin
VGA and USB Audio cable
Input: VGA Signal, USB Audio and USB power
Output: HDMI Signal

Specifications:

VGA input format:
800x600 / 1024x768 / 1280x720 / 1280x768 /1280x800 / 1280x1024 /1360x768 / 1600x1200 / 1920x1080P @ 60Hz
Supports VGA video input formats: VGA, XGA, SVGA, SXGA, UGA
HDMI output format:
Up to 1080p/60Hz (output and input format SYNC and frequency SYNC)
Video output: HDMI v1.3b
Support HDCP 1.2 Version
Black aluminium alloy shell
Small, portable size
Length (VGA connector to HDMI connector): 26cm

Supplied with

1x VGA to HDMI Converter
1x USB Audio/Power cable
1x Product manual

VGA to HDMI Converter

You may be interested in
VGA - HDMI CONVERTER WITH AUDIO
P.O.A.Each (Exc. Vat)

P.O.A.

VGA (+ AUDIO) - HDMI LEADED ADAPTOR

P.O.A.

VGA (+ AUDIO) - HDMI LEADED ADAPTOR

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
VGA - HDMI CONVERTER WITH AUDIO
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

NewLink

Country of Origin

China

Product details

VGA+USB Audio to HDMI Converter

The NEWlink VGA to HDMI converter can convert the analogue signal coming from your PC into a digital HDMI signal. Allowing you to plug your older laptop or desktop computer into a modern HD television.
You can not only enjoy a high definition image but also audio from the attached USB cable. Power and Audio are provided from the USB cable; simply plug into your computer. No external power adapter is needed

Easy to Use: Installs in seconds, does not need drivers
Conversion: It can convert VGA & Audio into a complete HDMI signal
Leaded type adapter with builtin
VGA and USB Audio cable
Input: VGA Signal, USB Audio and USB power
Output: HDMI Signal

Specifications:

VGA input format:
800x600 / 1024x768 / 1280x720 / 1280x768 /1280x800 / 1280x1024 /1360x768 / 1600x1200 / 1920x1080P @ 60Hz
Supports VGA video input formats: VGA, XGA, SVGA, SXGA, UGA
HDMI output format:
Up to 1080p/60Hz (output and input format SYNC and frequency SYNC)
Video output: HDMI v1.3b
Support HDCP 1.2 Version
Black aluminium alloy shell
Small, portable size
Length (VGA connector to HDMI connector): 26cm

Supplied with

1x VGA to HDMI Converter
1x USB Audio/Power cable
1x Product manual

VGA to HDMI Converter

You may be interested in
VGA - HDMI CONVERTER WITH AUDIO
P.O.A.Each (Exc. Vat)