E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nexans Blue 1 mm² Tri-rated Cable, 100m, PVC Insulation

RS Stock No.: 192-4418Brand: NexansManufacturers Part No.: H05VK-1MM2-BLEU-100M
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

1 mm²

Sheath Colour

Blue

Cable Shape

Single Core

Length

100m

Insulation material

PVC

Voltage Rating

500 V

Outer Diameter

3mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Current Rating

13.5 A

Conductor Material

Copper

Tri-rated

Yes

Country of Origin

France

Product details

H05V-K Flexible Wires

·Flexible wires for internal wiring
·Can be fitted outdoors, on an insulator or under conduits (sheaths, gutters etc.)
·The minimum bend radius for fixed installation is twice the external diameter, when fitting it is advisable to double this value

Approvals


  NFC 32201 and IEC 227-06

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nexans Blue 1 mm² Tri-rated Cable, 100m, PVC Insulation

P.O.A.

Nexans Blue 1 mm² Tri-rated Cable, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

1 mm²

Sheath Colour

Blue

Cable Shape

Single Core

Length

100m

Insulation material

PVC

Voltage Rating

500 V

Outer Diameter

3mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Current Rating

13.5 A

Conductor Material

Copper

Tri-rated

Yes

Country of Origin

France

Product details

H05V-K Flexible Wires

·Flexible wires for internal wiring
·Can be fitted outdoors, on an insulator or under conduits (sheaths, gutters etc.)
·The minimum bend radius for fixed installation is twice the external diameter, when fitting it is advisable to double this value

Approvals


  NFC 32201 and IEC 227-06

You may be interested in