Technical Document
Specifications
Brand
NexperiaLogic Family
HC
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA
Minimum Pulse Width
26 ns
Maximum Propagation Delay Time @ Maximum CL
385 ns @ 15 pF
Mounting Type
Surface Mount
Package Type
TSSOP16
Pin Count
16
Dimensions
5.1 x 4.5 x 0.95mm
Height
0.95mm
Length
5.1mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-0.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
15pF
Maximum Operating Supply Voltage
7 V
Width
4.5mm
€ 19.50
€ 0.39 Each (In a Pack of 50) (Exc. Vat)
€ 24.18
€ 0.484 Each (In a Pack of 50) (inc. VAT)
Standard
50
€ 19.50
€ 0.39 Each (In a Pack of 50) (Exc. Vat)
€ 24.18
€ 0.484 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
Standard
50
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
50 - 100 | € 0.39 | € 19.50 |
150 - 250 | € 0.23 | € 11.50 |
300 - 550 | € 0.23 | € 11.50 |
600 - 1200 | € 0.21 | € 10.50 |
1250+ | € 0.21 | € 10.50 |
Technical Document
Specifications
Brand
NexperiaLogic Family
HC
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA
Minimum Pulse Width
26 ns
Maximum Propagation Delay Time @ Maximum CL
385 ns @ 15 pF
Mounting Type
Surface Mount
Package Type
TSSOP16
Pin Count
16
Dimensions
5.1 x 4.5 x 0.95mm
Height
0.95mm
Length
5.1mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-0.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
15pF
Maximum Operating Supply Voltage
7 V
Width
4.5mm