Nexperia 74HC165BQ,115 8-stage Surface Mount Shift Register 74HC, 16-Pin DHVQFN

RS Stock No.: 170-4868Brand: NexperiaManufacturers Part No.: 74HC165BQ,115
brand-logo
View all in Counter ICs

Technical Document

Specifications

Package Type

DHVQFN

Logic Function

Shift Register

Number of Stages

8

Logic Family

74HC

Mounting Type

Surface Mount

Operation Mode

Serial, Parallel to Serial

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

3.6 x 2.6 x 0.95mm

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Minimum Operating Temperature

-40 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Preset Type

Asynchronous

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 780.00

€ 0.26 Each (On a Reel of 3000) (Exc. Vat)

€ 967.20

€ 0.322 Each (On a Reel of 3000) (inc. VAT)

Nexperia 74HC165BQ,115 8-stage Surface Mount Shift Register 74HC, 16-Pin DHVQFN

€ 780.00

€ 0.26 Each (On a Reel of 3000) (Exc. Vat)

€ 967.20

€ 0.322 Each (On a Reel of 3000) (inc. VAT)

Nexperia 74HC165BQ,115 8-stage Surface Mount Shift Register 74HC, 16-Pin DHVQFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

DHVQFN

Logic Function

Shift Register

Number of Stages

8

Logic Family

74HC

Mounting Type

Surface Mount

Operation Mode

Serial, Parallel to Serial

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

3.6 x 2.6 x 0.95mm

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Minimum Operating Temperature

-40 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Preset Type

Asynchronous

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more