Nexperia 74HC245D,652, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC

RS Stock No.: 103-8169Brand: NexperiaManufacturers Part No.: 74HC245D,652
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Logic Family

HC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

90 ns @ 2 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

13mm

Maximum Operating Supply Voltage

6 V

Height

2.45mm

Width

7.6mm

Dimensions

13 x 7.6 x 2.45mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Country of Origin

Thailand

Product details

74HC Family, Nexperia

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Tube of 38) (Exc. Vat)

Nexperia 74HC245D,652, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC

P.O.A.

Each (In a Tube of 38) (Exc. Vat)

Nexperia 74HC245D,652, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

HC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

90 ns @ 2 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

13mm

Maximum Operating Supply Voltage

6 V

Height

2.45mm

Width

7.6mm

Dimensions

13 x 7.6 x 2.45mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Country of Origin

Thailand

Product details

74HC Family, Nexperia

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more