Technical Document
Specifications
Brand
NexperiaLogic Family
74HCT
Logic Function
Buffer, Line Driver
IC Type
Buffer & Line Driver IC
Number of Channels per Chip
4
Input Type
TTL
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum High Level Output Current
-6mA
Maximum Low Level Output Current
6mA
Maximum Propagation Delay Time @ Maximum CL
36ns
Dimensions
8.75 x 4 x 1.45mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF
Country of Origin
Thailand
Product details
74HCT Family Inverters & Buffers, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
€ 44.46
€ 0.78 Each (In a Pack of 57) (Exc. Vat)
€ 55.13
€ 0.967 Each (In a Pack of 57) (inc. VAT)
Standard
57
€ 44.46
€ 0.78 Each (In a Pack of 57) (Exc. Vat)
€ 55.13
€ 0.967 Each (In a Pack of 57) (inc. VAT)
Stock information temporarily unavailable.
Standard
57
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
57 - 114 | € 0.78 | € 44.46 |
171 - 285 | € 0.60 | € 34.20 |
342 - 627 | € 0.50 | € 28.50 |
684 - 1311 | € 0.50 | € 28.50 |
1368+ | € 0.50 | € 28.50 |
Technical Document
Specifications
Brand
NexperiaLogic Family
74HCT
Logic Function
Buffer, Line Driver
IC Type
Buffer & Line Driver IC
Number of Channels per Chip
4
Input Type
TTL
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum High Level Output Current
-6mA
Maximum Low Level Output Current
6mA
Maximum Propagation Delay Time @ Maximum CL
36ns
Dimensions
8.75 x 4 x 1.45mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF
Country of Origin
Thailand
Product details
74HCT Family Inverters & Buffers, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS