E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nexperia 74HCT4538D,112, Dual Monostable Multivibrator 5.2mA, 16-Pin SOIC

RS Stock No.: 791-8797Brand: NexperiaManufacturers Part No.: 74HCT4538D
brand-logo
View all in Monostable Multivibrators

Technical Document

Specifications

Logic Family

HCT

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Minimum Pulse Width

16 ns

Maximum Propagation Delay Time @ Maximum CL

90 ns@ 4.5 V

Maximum Quiescent Current

0.008mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.45mm

Height

1.45mm

Length

10mm

Propagation Delay Test Condition

15pF

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Width

4mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Product details

74HCT Family Monostable Multivibrators, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (Exc. Vat)

Nexperia 74HCT4538D,112, Dual Monostable Multivibrator 5.2mA, 16-Pin SOIC
Select packaging type

P.O.A.

Each (In a Pack of 20) (Exc. Vat)

Nexperia 74HCT4538D,112, Dual Monostable Multivibrator 5.2mA, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Family

HCT

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Minimum Pulse Width

16 ns

Maximum Propagation Delay Time @ Maximum CL

90 ns@ 4.5 V

Maximum Quiescent Current

0.008mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.45mm

Height

1.45mm

Length

10mm

Propagation Delay Test Condition

15pF

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Width

4mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Product details

74HCT Family Monostable Multivibrators, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in