E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nexperia 74LVC132APW,118, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin TSSOP

RS Stock No.: 166-1450Brand: NexperiaManufacturers Part No.: 74LVC132APW,118
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

TSSOP

Pin Count

14

Logic Family

LVC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Minimum Operating Supply Voltage

1.2 V

Maximum Low Level Output Current

24mA

Height

0.95mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

5.1mm

Product details

74LVC Family Logic Gates

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 925.00

€ 0.37 Each (On a Reel of 2500) (Exc. Vat)

€ 1,147.00

€ 0.459 Each (On a Reel of 2500) (inc. VAT)

Nexperia 74LVC132APW,118, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin TSSOP

€ 925.00

€ 0.37 Each (On a Reel of 2500) (Exc. Vat)

€ 1,147.00

€ 0.459 Each (On a Reel of 2500) (inc. VAT)

Nexperia 74LVC132APW,118, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

TSSOP

Pin Count

14

Logic Family

LVC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Minimum Operating Supply Voltage

1.2 V

Maximum Low Level Output Current

24mA

Height

0.95mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

5.1mm

Product details

74LVC Family Logic Gates

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more