Nexperia 74LVC1G08GW,125 2-Input AND Logic Gate, 5-Pin TSSOP

RS Stock No.: 510-201Brand: NexperiaManufacturers Part No.: 74LVC1G08GW,125
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

5

Logic Family

LVC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Minimum Operating Temperature

-40 °C

Height

1mm

Dimensions

2.25 x 1.35 x 1mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

2.25mm

Width

1.35mm

Product details

74LVC1G/74LVC2G Family

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.50

€ 0.05 Each (In a Pack of 50) (Exc. Vat)

€ 3.10

€ 0.062 Each (In a Pack of 50) (inc. VAT)

Nexperia 74LVC1G08GW,125 2-Input AND Logic Gate, 5-Pin TSSOP

€ 2.50

€ 0.05 Each (In a Pack of 50) (Exc. Vat)

€ 3.10

€ 0.062 Each (In a Pack of 50) (inc. VAT)

Nexperia 74LVC1G08GW,125 2-Input AND Logic Gate, 5-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

5

Logic Family

LVC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Minimum Operating Temperature

-40 °C

Height

1mm

Dimensions

2.25 x 1.35 x 1mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

2.25mm

Width

1.35mm

Product details

74LVC1G/74LVC2G Family

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more