E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nexperia 74LVC1G66GW,125 Multiplexer Single SPST 3 V, 5 V, 5-Pin TSSOP

RS Stock No.: 178-7132Brand: NexperiaManufacturers Part No.: 74LVC1G66GW,125
brand-logo

Technical Document

Specifications

Pin Count

5

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

2.25 x 1.35 x 1mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

74LVC1G/74LVC2G Family

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 300.00

€ 0.10 Each (On a Reel of 3000) (Exc. Vat)

€ 372.00

€ 0.124 Each (On a Reel of 3000) (inc. VAT)

Nexperia 74LVC1G66GW,125 Multiplexer Single SPST 3 V, 5 V, 5-Pin TSSOP

€ 300.00

€ 0.10 Each (On a Reel of 3000) (Exc. Vat)

€ 372.00

€ 0.124 Each (On a Reel of 3000) (inc. VAT)

Nexperia 74LVC1G66GW,125 Multiplexer Single SPST 3 V, 5 V, 5-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pin Count

5

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

2.25 x 1.35 x 1mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

74LVC1G/74LVC2G Family

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more