Nexperia 74LVC2G04GW,125 Dual Inverter, 6-Pin SC-88

RS Stock No.: 816-8804Brand: NexperiaManufacturers Part No.: 74LVC2G04GW
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Logic Function

Inverter

Output Type

TTL

Number of Elements per Chip

2

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

7 ns @ 50 pF

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Mounting Type

Surface Mount

Package Type

SC-88

Pin Count

6

Logic Family

LVC

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.2mm

Width

1.35mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Product details

74LVC Family Inverters & Buffers

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 4.00

€ 0.10 Each (In a Pack of 40) (Exc. Vat)

€ 4.96

€ 0.124 Each (In a Pack of 40) (inc. VAT)

Nexperia 74LVC2G04GW,125 Dual Inverter, 6-Pin SC-88

€ 4.00

€ 0.10 Each (In a Pack of 40) (Exc. Vat)

€ 4.96

€ 0.124 Each (In a Pack of 40) (inc. VAT)

Nexperia 74LVC2G04GW,125 Dual Inverter, 6-Pin SC-88
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Function

Inverter

Output Type

TTL

Number of Elements per Chip

2

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

7 ns @ 50 pF

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Mounting Type

Surface Mount

Package Type

SC-88

Pin Count

6

Logic Family

LVC

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.2mm

Width

1.35mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Product details

74LVC Family Inverters & Buffers

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in