Nexperia 74LVC2G32DP,125, Dual 2-Input OR Logic Gate, 8-Pin TSSOP

RS Stock No.: 816-8839PBrand: NexperiaManufacturers Part No.: 74LVC2G32DP,125
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

OR

Mounting Type

Surface Mount

Number Of Elements

2

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

8

Logic Family

LVC

Input Type

TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

6 ns @ 50 pF

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Minimum Operating Temperature

-40 °C

Output Type

Single Ended

Length

3.1mm

Height

0.95mm

Width

3.1mm

Dimensions

3.1 x 3.1 x 0.95mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Product details

74LVC Family Logic Gates

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 46.50

€ 0.31 Each (Supplied on a Reel) (Exc. Vat)

€ 57.66

€ 0.384 Each (Supplied on a Reel) (inc. VAT)

Nexperia 74LVC2G32DP,125, Dual 2-Input OR Logic Gate, 8-Pin TSSOP
Select packaging type

€ 46.50

€ 0.31 Each (Supplied on a Reel) (Exc. Vat)

€ 57.66

€ 0.384 Each (Supplied on a Reel) (inc. VAT)

Nexperia 74LVC2G32DP,125, Dual 2-Input OR Logic Gate, 8-Pin TSSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Reel
150 - 270€ 0.31€ 9.30
300 - 720€ 0.31€ 9.30
750 - 1470€ 0.29€ 8.70
1500+€ 0.26€ 7.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

OR

Mounting Type

Surface Mount

Number Of Elements

2

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

8

Logic Family

LVC

Input Type

TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

6 ns @ 50 pF

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Minimum Operating Temperature

-40 °C

Output Type

Single Ended

Length

3.1mm

Height

0.95mm

Width

3.1mm

Dimensions

3.1 x 3.1 x 0.95mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Product details

74LVC Family Logic Gates

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more