E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nexperia Low Leakage Diode, 250mA 125V, 2-Pin DO-34 BAS45A,113

RS Stock No.: 508-270Brand: NexperiaManufacturers Part No.: BAS45A,113
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

250mA

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Reverse Voltage

125V

Package Type

DO-34

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

3.04mm

Width

1.6mm

Height

1.6mm

Dimensions

3.04 x 1.6 x 1.6mm

Country of Origin

China

Product details

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NXP Switching Diode, 200mA 100V, 2-Pin SOD-27 1N4148,113
P.O.A.Each (In a Pack of 20) (Exc. Vat)
Stock information temporarily unavailable.

€ 9.40

€ 0.47 Each (In a Pack of 20) (Exc. Vat)

€ 11.66

€ 0.583 Each (In a Pack of 20) (inc. VAT)

Nexperia Low Leakage Diode, 250mA 125V, 2-Pin DO-34 BAS45A,113

€ 9.40

€ 0.47 Each (In a Pack of 20) (Exc. Vat)

€ 11.66

€ 0.583 Each (In a Pack of 20) (inc. VAT)

Nexperia Low Leakage Diode, 250mA 125V, 2-Pin DO-34 BAS45A,113
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 80€ 0.47€ 9.40
100 - 480€ 0.21€ 4.20
500 - 2480€ 0.18€ 3.60
2500 - 4980€ 0.16€ 3.20
5000+€ 0.16€ 3.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NXP Switching Diode, 200mA 100V, 2-Pin SOD-27 1N4148,113
P.O.A.Each (In a Pack of 20) (Exc. Vat)

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

250mA

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Reverse Voltage

125V

Package Type

DO-34

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

3.04mm

Width

1.6mm

Height

1.6mm

Dimensions

3.04 x 1.6 x 1.6mm

Country of Origin

China

Product details

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NXP Switching Diode, 200mA 100V, 2-Pin SOD-27 1N4148,113
P.O.A.Each (In a Pack of 20) (Exc. Vat)